Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173114-0310
Order Code4145633
Product Range173114 Series
Technical Datasheet
36 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.140 |
| 10+ | €12.940 |
| 25+ | €12.440 |
| 100+ | €11.280 |
| 250+ | €10.280 |
| 500+ | €9.620 |
Price for:Each
Minimum: 1
Multiple: 1
€15.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173114-0310
Order Code4145633
Product Range173114 Series
Technical Datasheet
D Sub Connector TypeStandard
Cable Exit Angle180°
Product Range173114 Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact Material-
Contact Plating-
Connector Body MaterialZinc Diecast Body
SVHCLead (07-Nov-2024)
Product Overview
173114-0310 is a 173114 series standard, 9 way, D-sub plug.
- Hood connector set
- Black TPE rubber bushing
- Brass knurled thumb screw with nickel plated
Technical Specifications
D Sub Connector Type
Standard
Cable Exit Angle
180°
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Contact Material
-
Connector Body Material
Zinc Diecast Body
Gender
Plug
Product Range
173114 Series
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
-
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11