Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173112-0718
Order Code3865543
Product Range173112 Series
Technical Datasheet
2,038 In Stock
1,050 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.525 |
100+ | €0.369 |
500+ | €0.352 |
1000+ | €0.291 |
2000+ | €0.278 |
3000+ | €0.264 |
Price for:Each
Minimum: 10
Multiple: 10
€5.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No173112-0718
Order Code3865543
Product Range173112 Series
Technical Datasheet
Product Range173112 Series
Contact Plating-
Contact MaterialBrass
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min24AWG
Wire Size AWG Max20AWG
SVHCLead (07-Nov-2024)
Product Overview
173112-0718 is a FCT male straight machined contact ideal for FCT standard-density connectors.
- Brass with gold plating
- Crimp termination
- Durability of 500 mating cycles maximum
- 7.5A current
- Operating temperature range from -55° to +130°C
- Suitable wire size range from 24-20AWG
Technical Specifications
Product Range
173112 Series
Contact Material
Brass
Contact Termination Type
Crimp
Wire Size AWG Max
20AWG
Contact Plating
-
Contact Gender
Pin
Wire Size AWG Min
24AWG
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Alternatives for 173112-0718
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001