Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173112-0083
Order Code3865439
Product Range173112 Series
Technical Datasheet
276 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €2.870 | 
| 10+ | €2.190 | 
| 100+ | €1.860 | 
| 250+ | €1.740 | 
| 500+ | €1.650 | 
| 1000+ | €1.610 | 
Price for:Each
Minimum: 1
Multiple: 1
€2.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173112-0083
Order Code3865439
Product Range173112 Series
Technical Datasheet
For Use WithMolex High Power D Sub Connectors
D Sub Contact TypePin (Male)
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max12AWG
Wire Size AWG Min16AWG
Contact Termination TypeSolder
Product Range173112 Series
SVHCPyrochlore, antimony lead yellow (07-Nov-2024)
Product Overview
173112-0083 is a FCT male, straight high power contact. It is a precision machined and deliver up to a 20.0A current rating, making them ideal for FCT Mixed-Layout D-Sub Connectors.
- Copper alloy with gold plating
- Solder termination
- Operating temperature range from -55° to +155°C
- Wire size range from 16 to 12AWG
Technical Specifications
For Use With
Molex High Power D Sub Connectors
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
16AWG
Product Range
173112 Series
D Sub Contact Type
Pin (Male)
Contact Material
Copper Alloy
Wire Size AWG Max
12AWG
Contact Termination Type
Solder
SVHC
Pyrochlore, antimony lead yellow (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Pyrochlore, antimony lead yellow (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001