Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173107-0057.
Order Code3274630
Product Range173107 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €3.190 |
| 250+ | €3.080 |
| 500+ | €2.960 |
| 1000+ | €2.610 |
Price for:Each
Minimum: 100
Multiple: 100
€319.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173107-0057.
Order Code3274630
Product Range173107 Series
Technical Datasheet
No. of Positions3Ways
Connector TypeCombo Layout D Sub
Connector TypeCombo Layout D Sub
Connector Shell SizeDA-3W3
Product Range173107 Series
Connector Body MaterialSteel Body
For Use WithMolex Coaxial, High Power, High Voltage, Pneumatic D Sub Contacts
Technical Specifications
No. of Positions
3Ways
Connector Type
Combo Layout D Sub
Product Range
173107 Series
Connector Body Material
Steel Body
Connector Type
Combo Layout D Sub
Connector Shell Size
DA-3W3
Gender
Plug
For Use With
Molex Coaxial, High Power, High Voltage, Pneumatic D Sub Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008187