Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €35.090 |
| 5+ | €33.070 |
| 10+ | €32.410 |
| 25+ | €31.750 |
| 50+ | €31.090 |
| 100+ | €30.420 |
Product Information
Product Overview
The 172832-0001 is a 252 Contact NeoPress High-Speed Mezzanine Connector. The Modular NeoPress High-Speed Mezzanine System enables design flexibility with patent-pending modular triad wafer design offers high-speed differential pairs that can be tuned to 85- or 100-Ohm impedances provides a customized system for design flexibility. High-speed triad wafers comprise three pins per differential pair (two signal pins and one shielded ground pin) provide standalone 28+ Gbps fully shielded differential pairs with dedicated grounds. Proven Impel press-fit compliant-pin termination design with data rates up to 28 Gbps enables solderless termination with easy board rework without sacrificing data speed.
- 84 Triads (6x14)
- Current Rating: 1A
- Voltage Rating: 30VAC (RMS)
Applications
Communications & Networking, Industrial Automation Control, Medical
Technical Specifications
Receptacle
6Rows
Through Hole Mount
Gold Plated Contacts
No SVHC (25-Jun-2025)
3.5mm
252Contacts
Copper Alloy
NeoPress 172832
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate