Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172762-1006
Order Code3690415
Product RangeMini-Fit Sigma 172762
Technical Datasheet
5,758 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.926 |
10+ | €0.688 |
50+ | €0.577 |
100+ | €0.530 |
500+ | €0.496 |
1000+ | €0.486 |
Price for:Each
Minimum: 1
Multiple: 1
€0.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No172762-1006
Order Code3690415
Product RangeMini-Fit Sigma 172762
Technical Datasheet
Product RangeMini-Fit Sigma 172762
No. of Positions6Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit TPA2/Sigma 172765, 203070 Series Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 172762 series 4.20mm pitch, dual row Mini-Fit Sigma plug housing
- UL 94V-0 rated, glow-wire capable
- Mates Mini-Fit Sigma receptacle housing 1727081006
- Black colour nylon resin material
- Polarized to mating part
- Operating temperature range from - 40° to +105°C
Technical Specifications
Product Range
Mini-Fit Sigma 172762
No. of Positions
6Ways
For Use With
Molex Mini-Fit TPA2/Sigma 172765, 203070 Series Pin Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023