Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172708-0116
Order Code2932674
Product RangeMini-Fit TPA2 172708
Also Known AsGTIN UPC EAN: 191128361446
Technical Datasheet
513 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.969 |
10+ | €0.727 |
50+ | €0.606 |
100+ | €0.594 |
500+ | €0.582 |
Price for:Each
Minimum: 1
Multiple: 1
€0.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No172708-0116
Order Code2932674
Product RangeMini-Fit TPA2 172708
Also Known AsGTIN UPC EAN: 191128361446
Technical Datasheet
Product RangeMini-Fit TPA2 172708
No. of Positions16Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit TPA2 172718, 202988 Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Mini-Fit TPA2 172708
No. of Positions
16Ways
For Use With
Molex Mini-Fit TPA2 172718, 202988 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004