Print Page
50 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €12.090 |
10+ | €10.070 |
25+ | €9.390 |
100+ | €8.470 |
250+ | €7.820 |
500+ | €7.660 |
Price for:Each
Minimum: 1
Multiple: 1
€12.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The FMK series Metal Hood with large inner chamber. The extended inner chamber is suitable for D-sub connectors with special contacts and also suitable for robust use. It can be used in conjunction with locking hook, locking or knurled thumb screws and it has angled cable outlet with strain relief.
- Easy assembly with catch spring system and premounted locking screws
- Modification to enable the use of slide locks available
Applications
Industrial
Technical Specifications
Product Range
172704
Cable Exit Angle
45°
SVHC
No SVHC (21-Jan-2025)
D Sub Shell Size
DC
Connector Body Material
Zinc Body
Alternatives for 172704-0101.
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1134