Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172286-1105
Order Code3048923
Product RangeUltra-Fit 172286
Technical Datasheet
247 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 10+ | €0.524 | 
| 100+ | €0.471 | 
| 500+ | €0.462 | 
| 1000+ | €0.452 | 
| 2000+ | €0.443 | 
| 3000+ | €0.433 | 
Price for:Each
Minimum: 10
Multiple: 10
€5.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172286-1105
Order Code3048923
Product RangeUltra-Fit 172286
Technical Datasheet
Connector SystemsPower
Pitch Spacing3.5mm
No. of Rows1Rows
No. of Contacts5Contacts
Contact Termination TypeThrough Hole Straight
Product RangeUltra-Fit 172286
Connector Shroud-
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Power
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
-
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
3.5mm
No. of Contacts
5Contacts
Product Range
Ultra-Fit 172286
Contact Material
Copper Alloy
Connector Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072