Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172286-1102
Order Code2494345
Product RangeUltra-Fit 172286
Also Known AsGTIN UPC EAN: 887191700175
Technical Datasheet
4,830 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.554 |
| 100+ | €0.440 |
| 500+ | €0.393 |
| 1000+ | €0.391 |
| 2000+ | €0.368 |
| 3000+ | €0.361 |
Price for:Each
Minimum: 10
Multiple: 10
€5.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172286-1102
Order Code2494345
Product RangeUltra-Fit 172286
Also Known AsGTIN UPC EAN: 887191700175
Technical Datasheet
Connector SystemsPower
Pitch Spacing3.5mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Straight
Product RangeUltra-Fit 172286
Connector Shroud-
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- High-density Ultra-Fit™ power connectors
- Eliminate same-circuit-size cross mating
- Optimize space savings and reduce terminal back-out with low mating force
- Nylon UL94V-0 housing
- Voltage (max) is 400V
- Current (max) is 14A
- Tin contact plating
- Contact resistance is 7mohm, insulation resistance is 100Mohm
- 3.50mm pitch
- Operating temperature range from -40°C to +105°C
- Housing: Nylon UL 94V-0
- Voltage (max): 400V
- Current (max): 14A
- Contact Plating: Tin
- Contact Resistance: 7mΩ
- Insulation Resistance: 100MΩ
- Pitch: 3.50mm
- Operating Temperature: -40°C to +105°C
Applications
Automotive, Communications & Networking, Consumer Electronics, Aerospace, Defence, Military, Industrial, Lighting, Medical
Technical Specifications
Connector Systems
Power
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
-
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
3.5mm
No. of Contacts
2Contacts
Product Range
Ultra-Fit 172286
Contact Material
Copper Alloy
Connector Type
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361