Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.187 |
| 150+ | €0.169 |
| 450+ | €0.166 |
| 1200+ | €0.162 |
| 3000+ | €0.159 |
Product Information
Product Overview
The 172249-0100 is a SolderRight™ male right angle direct solder In-line Mount Terminal made of brass with matte tin plated finish. This 172249 series terminal accepts 16 to 14AWG wire. It mates with solder straight to PCB. The SolderRight™ direct-solder terminal is ideal for tight packaging constraints, low-profile terminal enable right-angle connections onto a PCB at a low applied cost. From laptop computers to handheld devices, electronic systems, products and packaging are becoming exponentially smaller. Until now, users were forced to either solder a bare wire into a PCB or bend it over (resulting in poor reliability and a higher-profile termination) or use a two-piece connector system. SolderRight™ crimp terminals solve both of these issues. With an industry need for low-profile packaging, reduced wire connections, permanently connected circuits and higher standards of reliability, these are the only board-in crimp solder options in the market that address all of these points.
- Right-angle mounting orientation
- Enable signal-to-power current capability while optimizing PCB space
- One of the most reliable, direct solder interconnects in the market
- Allows minimum "z" height soldering profile for tight packaging constraints
- Maximum current per contact is 14A
Applications
Industrial
Technical Specifications
-
Brass
Tin
No SVHC (25-Jun-2025)
-
1.1mm
SolderRight 172249
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate