Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172043-0201
Order Code3048915
Product RangeSuper Sabre 172043
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.570 |
| 10+ | €1.340 |
| 100+ | €1.110 |
| 250+ | €1.080 |
| 500+ | €1.060 |
| 1000+ | €1.040 |
Price for:Each
Minimum: 1
Multiple: 1
€1.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172043-0201
Order Code3048915
Product RangeSuper Sabre 172043
Technical Datasheet
Connector SystemsPower
Pitch Spacing7.49mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeSuper Sabre 172043
Connector Shroud-
Contact MaterialElectrolytic Copper
Contact PlatingSilver Plated Contacts
Connector Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Power
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
-
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
7.49mm
No. of Contacts
2Contacts
Product Range
Super Sabre 172043
Contact Material
Electrolytic Copper
Connector Type
-
Alternatives for 172043-0201
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033