Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172042-0202
Order Code3048912
Product RangeSuper Sabre 172042
Technical Datasheet
473 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.390 |
| 10+ | €1.240 |
| 100+ | €1.150 |
| 250+ | €1.130 |
| 500+ | €1.100 |
| 1000+ | €1.080 |
Price for:Each
Minimum: 1
Multiple: 1
€1.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172042-0202
Order Code3048912
Product RangeSuper Sabre 172042
Technical Datasheet
Connector SystemsPower
Pitch Spacing7.49mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Straight
Product RangeSuper Sabre 172042
Connector Shroud-
Contact MaterialElectrolytic Copper
Contact PlatingSilver Plated Contacts
Connector Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Power
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
-
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
7.49mm
No. of Contacts
2Contacts
Product Range
Super Sabre 172042
Contact Material
Electrolytic Copper
Connector Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032