Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No170001-0112
Order Code2383180
Product RangeMega-Fit 170001
Also Known AsGTIN UPC EAN: 887191246833
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1.350 |
10+ | €1.100 |
100+ | €1.080 |
250+ | €1.060 |
500+ | €1.030 |
1000+ | €1.010 |
Price for:Each
Minimum: 1
Multiple: 1
€1.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No170001-0112
Order Code2383180
Product RangeMega-Fit 170001
Also Known AsGTIN UPC EAN: 887191246833
Technical Datasheet
Product RangeMega-Fit 170001
No. of Positions12Ways
Pitch Spacing5.7mm
For Use WithMolex Mega-Fit 172063, 76823 Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Mega-Fit 170001 series 2 to 12-circuit glow wire dual row receptacle connector housing made of nylon material. It mates with parts Mega-Fit® 76825, 76829, 172064 and 172065 headers. It ensures secure retention when receptacle and header are mated. It delivers an audible click to provide feedback that connector is fully mated.
- Positive locking
Applications
Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Product Range
Mega-Fit 170001
No. of Positions
12Ways
For Use With
Molex Mega-Fit 172063, 76823 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
5.7mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 170001-0112
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00516