Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No160014-0002
Order Code3365167
Product RangestAK50h 160014
Also Known AsGTIN UPC EAN: 887191923222
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No160014-0002
Order Code3365167
Product RangestAK50h 160014
Also Known AsGTIN UPC EAN: 887191923222
Technical Datasheet
Product RangestAK50h 160014
No. of Positions28Ways
For Use WithAMP NanoMQS 0.5mm, Delphi OCS 1.2mm, JST MSA 1.2mm Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCTo Be Advised
Alternatives for 160014-0002
2 Products Found
Technical Specifications
Product Range
stAK50h 160014
No. of Positions
28Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Voltage Rating
-
SVHC
To Be Advised
Gender
Receptacle
For Use With
AMP NanoMQS 0.5mm, Delphi OCS 1.2mm, JST MSA 1.2mm Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001