Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.540 |
10+ | €1.940 |
100+ | €1.680 |
250+ | €1.640 |
500+ | €1.610 |
1000+ | €1.570 |
Product Information
Product Overview
The 15167-0357 is a 0.05m 20-way Premo-Flex™ FFC Cable Jumper with FFC type A to FFC type A connectors, tin (Sn)-plated contacts, 1mm pitch and 0.12mm cable thickness. The 15167 series jumper cable can be used with Molex FFC-FPC connector. The flat flex cable (FFC) jumper offers standard lengths, pitches and circuit sizes to accommodate a wide range of flexible interconnect requirements between two PC boards. The flat flex jumper is terminated to zero insertion force (ZIF), non-ZIF or low insertion force (LIF) FFC connectors. Premo-Flex standard flat flex jumper is now available in extra flexible 0.12mm cable, ideal for complex board-to-board interconnections in confined spaces. Molex offers an extensive range of FFC connectors and is able to design customized FFC connectors to customer requirements. Contact layout allows for mirrored contacts in top- and bottom-mount ZIF applications.
- Rugged and reliable
- Durable and extra flexible PCB-connection solution
- Flat flexible cable (FFC) jumper - Standard product
- Mirrors signal layout between PCBs
- Simple assembly process
- Achieves tight tolerances required for reliable connections
- Polyimide substrate insulation
- Withstands high-temperature insulation material
- Round flat cable design
- Delivers superior signal integrity and high resistance to vibration and bending
- Ideal for rugged applications with space limitations
Applications
Aerospace, Defence, Military, Automotive, Commercial, Consumer Electronics, Computers & Computer Peripherals, Industrial, Medical
Technical Specifications
20Core
Same Sided Contacts
51mm
Premo-Flex 15167 Series
1mm
2"
White
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate