Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €64.980 |
5+ | €58.390 |
10+ | €51.800 |
25+ | €50.560 |
50+ | €49.320 |
100+ | €48.330 |
Price for:Each
Minimum: 1
Multiple: 1
€64.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No151105-0001
Order Code2499966
Product Range151105
Also Known AsGTIN UPC EAN: 889056426114
Technical Datasheet
Memory / Card TypeDDR4 miniDIMM
Connector TypeMINI DIMM Socket
Insert & Eject MechanismLatched
No. of Contacts288Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range151105
SVHCNo SVHC (21-Jan-2025)
Product Overview
0.50mm pitch DDR4 miniDIMM socket saves half the overhead space of vertical equivalent in enterprise computing and networking memory applications.
- Vertical SMT socket
- Metal-reinforced latch tower housing
- Metal grips on housing towers
Technical Specifications
Memory / Card Type
DDR4 miniDIMM
Insert & Eject Mechanism
Latched
Contact Material
Copper Alloy
Product Range
151105
Connector Type
MINI DIMM Socket
No. of Contacts
288Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011441