Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No150180-1016
Order Code2759889
Product RangeEconoLatch 150180
Also Known AsGTIN UPC EAN: 889056490382
Technical Datasheet
18,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
6000+ | €0.0267 |
18000+ | €0.0257 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
€160.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No150180-1016
Order Code2759889
Product RangeEconoLatch 150180
Also Known AsGTIN UPC EAN: 889056490382
Technical Datasheet
Product RangeEconoLatch 150180
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min18AWG
Contact MaterialBrass
Product Overview
EconoLatch Wire-to-Wire Interconnects support up to 11.5A of current per circuit and allow quick swapping of wired terminals for disruption-free operations.
- Circuit identifiers at the rear of the housing
- Polarization features and circuit identifiers on receptacle and plugs housing
- Circular crimp terminal design
- Friction lock secures mated housings
- Panel-mount locking latch
- Dual terminal locking lances
Applications
Automotive, Consumer Electronics, Industrial, Lighting, Medical
Technical Specifications
Product Range
EconoLatch 150180
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
18AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
Molex EconoLatch 150176 & 150177 Series Plug Housing Connectors
Contact Material
Brass
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001