Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No150176-1031
Order Code3222560
Product RangeEconoLatch 150176
Technical Datasheet
100 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.274 |
10+ | €0.226 |
50+ | €0.199 |
100+ | €0.171 |
500+ | €0.152 |
1000+ | €0.144 |
Price for:Each
Minimum: 1
Multiple: 1
€0.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No150176-1031
Order Code3222560
Product RangeEconoLatch 150176
Technical Datasheet
Product RangeEconoLatch 150176
No. of Positions3Ways
Pitch Spacing3.68mm
For Use WithMolex EconoLatch 150180 Series Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
EconoLatch 150176
No. of Positions
3Ways
For Use With
Molex EconoLatch 150180 Series Pin Contacts
Gender
Plug
Pitch Spacing
3.68mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814