Quantity | Price (ex VAT) |
---|---|
5000+ | €0.337 |
Product Information
Product Overview
The Mini-Fit TPA series plug and receptacle handles up to 13A and are ideal for high-current applications requiring a redundant terminal retention feature. The plug and receptacle utilize a highly visible TPA pin that indicates when a terminal is fully seated in the housing and ensures that the terminal will not back out of the housing during mating or when in use. Mini-Fit TPA connectors feature a connector position assurance (CPA) key, ensuring that the male and female connectors cannot be accidentally disengaged. This product family accepts all standard Mini-Fit crimp terminals, further reducing design and qualification efforts. Mini-Fit TPA products are available in wire-to-wire and wire-to-board configurations with various circuit sizes ranging from 2- to 16-position accommodating 16 to 28AWG.
- UL94V-0 flammability
- Current per contact is 13A
- Operating temperature range from -40 to 105°C
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Mini-Fit TPA2 30068
6Ways
Molex Mini-Fit Jr. 5558 Series Pin Contacts
Plug
4.2mm
No SVHC (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate