Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15-29-1024
Order Code3107166
Product RangeC-Grid 7859
Also Known As7859-2554N, GTIN UPC EAN: 800753604384
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.590 |
10+ | €0.486 |
50+ | €0.352 |
100+ | €0.296 |
500+ | €0.269 |
1000+ | €0.262 |
Price for:Each
Minimum: 1
Multiple: 1
€0.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No15-29-1024
Order Code3107166
Product RangeC-Grid 7859
Also Known As7859-2554N, GTIN UPC EAN: 800753604384
Technical Datasheet
Accessory TypeShunt
For Use WithMolex C-Grid Series Header Connectors, KK Series Wire to Board Header Connectors
No. of Positions2Ways
Pitch Spacing2.54mm
Product RangeC-Grid 7859
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Ways
Product Range
C-Grid 7859
For Use With
Molex C-Grid Series Header Connectors, KK Series Wire to Board Header Connectors
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 15-29-1024
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369001
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000159