Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15-24-7160
Order Code3221965
Product RangeMini-Fit BMI 42385
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.790 |
| 10+ | €2.900 |
| 100+ | €2.470 |
| 250+ | €2.450 |
| 500+ | €2.430 |
| 1000+ | €1.990 |
Price for:Each
Minimum: 1
Multiple: 1
€3.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15-24-7160
Order Code3221965
Product RangeMini-Fit BMI 42385
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing4.2mm
No. of Rows2Rows
No. of Contacts16Contacts
Contact Termination TypeThrough Hole Straight
Connector MountingThrough Hole Mount
Product RangeMini-Fit BMI 42385
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
No. of Contacts
16Contacts
Connector Mounting
Through Hole Mount
Contact Material
Brass
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
4.2mm
Gender
Receptacle
Contact Termination Type
Through Hole Straight
Product Range
Mini-Fit BMI 42385
Contact Plating
Tin Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629