Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15-06-0180
Order Code3222571
Product RangeMini-Fit BMI 42474
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.380 |
10+ | €4.250 |
50+ | €3.960 |
100+ | €3.930 |
500+ | €3.560 |
1000+ | €3.280 |
Price for:Each
Minimum: 1
Multiple: 1
€5.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No15-06-0180
Order Code3222571
Product RangeMini-Fit BMI 42474
Technical Datasheet
Product RangeMini-Fit BMI 42474
No. of Positions18Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit 5556 & Mini-Fit Plus HCS 45750 Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Mini-Fit BMI 42474
No. of Positions
18Ways
For Use With
Molex Mini-Fit 5556 & Mini-Fit Plus HCS 45750 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 15-06-0180
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007938