Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15-06-0146
Order Code3863866
Product RangeMini-Fit BMI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.330 |
10+ | €1.320 |
100+ | €1.310 |
250+ | €1.300 |
500+ | €1.290 |
1000+ | €1.280 |
Price for:Each
Minimum: 1
Multiple: 1
€1.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No15-06-0146
Order Code3863866
Product RangeMini-Fit BMI Series
Technical Datasheet
Product RangeMini-Fit BMI Series
No. of Positions14Ways
Pitch Spacing4.2mm
For Use With5558, 46012 Series Crimp Terminals
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Mini-Fit BMI Series
No. of Positions
14Ways
For Use With
5558, 46012 Series Crimp Terminals
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005908