Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15-06-0140
Order Code2063758
Product RangeMini-Fit BMI 42474
Also Known As42474-1411, GTIN UPC EAN: 800755554984
Technical Datasheet
1,420 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.290 |
10+ | €5.730 |
100+ | €5.170 |
250+ | €4.850 |
500+ | €4.620 |
1000+ | €4.530 |
Price for:Each
Minimum: 1
Multiple: 1
€6.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No15-06-0140
Order Code2063758
Product RangeMini-Fit BMI 42474
Also Known As42474-1411, GTIN UPC EAN: 800755554984
Technical Datasheet
Product RangeMini-Fit BMI 42474
No. of Positions14Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 15-06-0140 is a 14-position Mini-Fit® BMI Receptacle Crimp Housing made of natural colour nylon. It mates with the 42475 Mini-Fit® BMI plug housing, 43879 Mini-Fit® CPI header, Mini-Fit® BMI Header 42404, 42440 and Mini-Fit® SMC header 43810, 44068. It is used with 5556 Mini-Fit® female crimp terminals, 45750 Mini-Fit® plus HCS crimp terminal.
- UL94V-2 Flammability
- 13A Maximum current per contact
- -40 to 105°C Operating temperature range
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Portable Devices, Industrial, Industrial Automation, Medical, Communications & Networking
Technical Specifications
Product Range
Mini-Fit BMI 42474
No. of Positions
14Ways
For Use With
Molex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 15-06-0140
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722