Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15-06-0105 .
Order Code1654428
Product RangeMini-Fit BMI 42475
Also Known As42475-1011, GTIN UPC EAN: 800755528244
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
4000+ | €0.418 |
Price for:Each
Minimum: 4000
Multiple: 4000
€1,672.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No15-06-0105 .
Order Code1654428
Product RangeMini-Fit BMI 42475
Also Known As42475-1011, GTIN UPC EAN: 800755528244
Technical Datasheet
Product RangeMini-Fit BMI 42475
No. of Positions10Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit Jr. 5558 & Mini-Fit Plus 46012 Series Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
Mini-Fit Blind Mate Interface (BMI) Power Connectors are designed for high current / high density applications. Mini-Fit BMI connectors allow misalignment and provide up to 2.54mm of float between mating surfaces for easy blind-mate connections. Mini-Fit panel-mount receptacles are designed to float or self-align. The headers and plugs feature flanges that help to gather the mating receptacle.
- Supports up to 13A current
- Supports WTW, WTB and BTB configurations
- Integrates Mini-Fit Jr. and Mini-Fit Plus terminal system
- Polarized housings with isolated terminals
- Positive locks and low-engagement forces
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Communications & Networking, Medical, Industrial Automation, Medical, Communications & Networking
Technical Specifications
Product Range
Mini-Fit BMI 42475
No. of Positions
10Ways
For Use With
Molex Mini-Fit Jr. 5558 & Mini-Fit Plus 46012 Series Pin Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004244