Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15-06-0041
Order Code3049962
Product RangeMini-Fit BMI 42474
Technical Datasheet
5,831 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.597 |
| 100+ | €0.508 |
| 500+ | €0.458 |
| 1000+ | €0.457 |
| 2000+ | €0.456 |
| 3000+ | €0.455 |
Price for:Each
Minimum: 10
Multiple: 10
€5.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No15-06-0041
Order Code3049962
Product RangeMini-Fit BMI 42474
Technical Datasheet
Product RangeMini-Fit BMI 42474
No. of Positions4Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Mini-Fit BMI 42474
No. of Positions
4Ways
For Use With
Molex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034