Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No13299-0001
Order Code3862042
Product Range13299 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No13299-0001
Order Code3862042
Product Range13299 Series
Technical Datasheet
Battery Voltage3V
Battery Size Code-
Battery TechnologyZinc Manganese Dioxide
Battery Capacity10mAh
Battery TerminalsPressure Contact
External Height0.7mm
External Width42mm
Pack Quantity5
Battery Type / SizeThin-Film Battery
External Depth60mm
Weight1g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range13299 Series
SVHCTo Be Advised
Technical Specifications
Battery Voltage
3V
Battery Technology
Zinc Manganese Dioxide
Battery Terminals
Pressure Contact
External Width
42mm
Battery Type / Size
Thin-Film Battery
Weight
1g
Battery NEDA Code
-
Product Range
13299 Series
Battery Size Code
-
Battery Capacity
10mAh
External Height
0.7mm
Pack Quantity
5
External Depth
60mm
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85061098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136