Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130144-0053
Order Code3358578
Product RangeSafeway 130144 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €29.880 |
5+ | €28.580 |
10+ | €27.270 |
25+ | €26.170 |
50+ | €25.050 |
100+ | €23.940 |
Price for:Each
Minimum: 1
Multiple: 1
€29.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No130144-0053
Order Code3358578
Product RangeSafeway 130144 Series
Technical Datasheet
Connector TypeNEMA 5-20P
Current Rating20A
Connector ColourBlack, White
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product RangeSafeway 130144 Series
Technical Specifications
Connector Type
NEMA 5-20P
Connector Colour
Black, White
Voltage Rating VAC
125V
Current Rating
20A
Connector Body Material
Nylon (Polyamide) Body
Product Range
Safeway 130144 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072485
Product traceability