Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1300980096
Order Code2842898
Product RangeMAX-LOC 130098 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 25+ | €11.310 | 
| 50+ | €10.940 | 
| 100+ | €10.560 | 
Price for:Each
Minimum: 25
Multiple: 25
€282.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300980096
Order Code2842898
Product RangeMAX-LOC 130098 Series
Technical Datasheet
Thread Size3/4" NPT
Cable Diameter Min11.1mm
Cable Diameter Max14.27mm
Cable Gland MaterialNylon (Polyamide)
Gland Colour-
IP / NEMA RatingNEMA 3R
Product RangeMAX-LOC 130098 Series
Technical Specifications
Thread Size
3/4" NPT
Cable Diameter Max
14.27mm
Gland Colour
-
Product Range
MAX-LOC 130098 Series
Cable Diameter Min
11.1mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
NEMA 3R
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048989