Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130068-0104
Order Code4072231
Product RangeBradPower D-Size 130068 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €111.170 |
5+ | €109.950 |
10+ | €108.750 |
25+ | €108.370 |
50+ | €108.010 |
100+ | €107.640 |
Price for:Each
Minimum: 1
Multiple: 1
€111.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No130068-0104
Order Code4072231
Product RangeBradPower D-Size 130068 Series
Technical Datasheet
Adapter Type / StyleT - Style
Adapter / Splitter MountingCable Mount
Convert From Splitter3 Position BradPower D-Size Receptacle
Convert To Splitter3 Position BradPower D-Size, Receptacle
Adapter Body ColourRed
Connector Body MaterialPVC (Polyvinylchloride) Body
Product RangeBradPower D-Size 130068 Series
Technical Specifications
Adapter Type / Style
T - Style
Convert From Splitter
3 Position BradPower D-Size Receptacle
Adapter Body Colour
Red
Product Range
BradPower D-Size 130068 Series
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
3 Position BradPower D-Size, Receptacle
Connector Body Material
PVC (Polyvinylchloride) Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031797
Product traceability