Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130018-0217
Order Code3490583
Product RangeMini-Change 130018 Series
Also Known As1300180217
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €82.490 |
5+ | €73.650 |
10+ | €64.800 |
25+ | €63.360 |
50+ | €61.840 |
100+ | €60.580 |
Price for:Each
Minimum: 1
Multiple: 1
€82.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No130018-0217
Order Code3490583
Product RangeMini-Change 130018 Series
Also Known As1300180217
Technical Datasheet
Adapter Type / StyleT - Style
Adapter / Splitter MountingPanel Mount
Convert From Splitter3 Position Mini-Change Receptacle
Convert To Splitter3 Position Mini-Change Plug, Receptacle
Adapter Body ColourYellow
Connector Body MaterialTPE (Thermoplastic Elastomer) Body
Product RangeMini-Change 130018 Series
SVHCLead (27-Jun-2024)
Technical Specifications
Adapter Type / Style
T - Style
Convert From Splitter
3 Position Mini-Change Receptacle
Adapter Body Colour
Yellow
Product Range
Mini-Change 130018 Series
Adapter / Splitter Mounting
Panel Mount
Convert To Splitter
3 Position Mini-Change Plug, Receptacle
Connector Body Material
TPE (Thermoplastic Elastomer) Body
SVHC
Lead (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086182