Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1300140084
Order Code2617501
Product RangeMini-Change 130014 Series
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
12+ | €62.090 |
50+ | €60.060 |
100+ | €55.190 |
250+ | €53.960 |
Price for:Each
Minimum: 12
Multiple: 12
€745.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300140084
Order Code2617501
Product RangeMini-Change 130014 Series
Connector to ConnectorCircular Plug to Free End
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket Colour-
Product RangeMini-Change 130014 Series
SVHCLead
Technical Specifications
Connector to Connector
Circular Plug to Free End
Cable Length - Metric
1.83m
Product Range
Mini-Change 130014 Series
Cable Length - Imperial
6ft
Jacket Colour
-
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.342922
Product traceability