Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €17.480 |
5+ | €17.130 |
Product Information
Product Overview
Brad M12 Power L-Code Connector System is the ultimate solution for Industry 4.0 electric propulsion needs. Meeting PROFIBUS and PROFINET International (PI) standards for PROFINET systems, this compact yet powerful connector delivers up to four times the power of standard M12 connectors, making it ideal for high-power applications. With IP67-sealed interface, this connector enhances protection against dust and water ingress, while the Weld-Slag and Oil-Resistant (WSOR) cables provide additional protection against even the harshest environments, ensuring durability and reliability for a connection that lasts. The connector is designed to establish an open industry connector standard, allowing for compatibility with a wide array of platforms and manufacturers. This makes it a versatile and effective solution across multiple applications and industries.
- 120502 series L-coded 5 poles Micro-Change (M12) receptacle (female (straight) to leads)
- Length is 0.50m
- Internal thread coupling type
- 16A maximum current per contact, IP67 rated
- Nickel-plated brass component material
- M16 x 1.5 mounting
- L-coded, operating temperature range from -25° to +85°C
- Maximum voltage rating is 63V AC/DC, front panel mount
- 16AWG wire size
- UL 1569 wire/cable type
Technical Specifications
Micro-Change Receptacle
5 Positions
19.7"
Lead (07-Nov-2024)
Free End
500mm
Ultra-Lock 120502 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate