Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120087-8704
Order Code3490561
Product RangeNano-Change 120087 Series
Also Known As1200878704
Technical Datasheet
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.560 |
10+ | €11.400 |
25+ | €10.980 |
100+ | €10.680 |
250+ | €10.470 |
500+ | €10.250 |
Price for:Each
Minimum: 1
Multiple: 1
€12.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No120087-8704
Order Code3490561
Product RangeNano-Change 120087 Series
Also Known As1200878704
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BM8 Plug
No. of Positions3 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeNano-Change 120087 Series
SVHCLead (23-Jan-2024)
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
3.3ft
SVHC
Lead (23-Jan-2024)
Connector Type B
M8 Plug
Cable Length - Metric
1m
Product Range
Nano-Change 120087 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043