Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120065-2378
Order Code2913954
Product RangeMicro-Change 120065 Series
Also Known As804006B30M010R, GTIN UPC EAN: 889056562096
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (inc VAT) |
---|---|
1+ | €33.2938 |
10+ | €28.1576 |
100+ | €26.8766 |
250+ | €25.864 |
500+ | €25.5834 |
1000+ | €25.071 |
Price for:Each
Minimum: 1
Multiple: 1
€33.29 (inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No120065-2378
Order Code2913954
Product RangeMicro-Change 120065 Series
Also Known As804006B30M010R, GTIN UPC EAN: 889056562096
Technical Datasheet
Connector Type AM12 Plug
Connector to ConnectorM12 Straight Plug to Free End
Connector Type AM12 Sensor Straight 4 Position Plug
Connector Type BFree End
Connector Type BFree / Stripped End
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeMicro-Change 120065 Series
SVHCTo Be Advised
Product Overview
- Brad Safety Micro-Change (M12) single-ended cordset
- Micro-Change (M12) male (straight)on one end to pigtail on other end
Applications
Industrial Automation
Technical Specifications
Connector Type A
M12 Plug
Connector Type A
M12 Sensor Straight 4 Position Plug
Connector Type B
Free / Stripped End
Cable Length - Metric
1m
Product Range
Micro-Change 120065 Series
Connector to Connector
M12 Straight Plug to Free End
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
3.28ft
SVHC
To Be Advised
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051709