Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €9.550 |
10+ | €8.000 |
25+ | €7.210 |
100+ | €7.120 |
250+ | €7.020 |
500+ | €6.930 |
Price for:Each
Minimum: 1
Multiple: 1
€9.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No120033-0002
Order Code4667664
Product Range120033 Series
Adapter Type / StyleStraight
Adapter / Splitter Mounting-
Convert From Splitter3 Position Nano-Change Plug
Convert To Splitter3 Position Micro-Change Receptacle
Adapter Body ColourBlack
Connector Body Material-
Product Range120033 Series
SVHCTo Be Advised
Technical Specifications
Adapter Type / Style
Straight
Convert From Splitter
3 Position Nano-Change Plug
Adapter Body Colour
Black
Product Range
120033 Series
Adapter / Splitter Mounting
-
Convert To Splitter
3 Position Micro-Change Receptacle
Connector Body Material
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01