Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No111005-1010
Order Code1824836
Product RangeHSAutoLink 111005 Series
Also Known AsGTIN UPC EAN: 883906510121
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No111005-1010
Order Code1824836
Product RangeHSAutoLink 111005 Series
Also Known AsGTIN UPC EAN: 883906510121
Technical Datasheet
Connector to ConnectorMini Type B Plug to Mini Type B Receptacle
Connector AMini USB Type B Receptacle
Connector BMini USB Type B Plug
Cable Length - Metric500mm
Cable Length - Imperial19.7"
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeHSAutoLink 111005 Series
Technical Specifications
Connector to Connector
Mini Type B Plug to Mini Type B Receptacle
Connector B
Mini USB Type B Plug
Cable Length - Imperial
19.7"
Jacket Colour
Black
Product Range
HSAutoLink 111005 Series
Connector A
Mini USB Type B Receptacle
Cable Length - Metric
500mm
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454