Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No106413-4410
Order Code3225217
Product RangeOptoUSB 106413 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €217.320 |
| 5+ | €205.470 |
| 10+ | €193.610 |
| 25+ | €181.510 |
| 50+ | €179.970 |
| 100+ | €176.370 |
Price for:Each
Minimum: 1
Multiple: 1
€217.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No106413-4410
Order Code3225217
Product RangeOptoUSB 106413 Series
Technical Datasheet
Connector to ConnectorType A Plug to Type C Plug
Cable Length - Metric10m
Cable Length - Imperial33ft
USB StandardUSB 3.1
Jacket ColourBlack
Electronic Marking-
Product RangeOptoUSB 106413 Series
SVHCTo Be Advised
Product Overview
106413-4410 is an OptoUSB USB 3.1 Type A active optical cable offers familiar passive plug-and-play interfaces with reliable signal integrity performance and deliver uncompressed video with superior resolution.
- EMI/RFI resistant delivers stable performance in high-interference environments
- Multimode
- 50/125µm fibre (core/cladding), 5mm cable size
- 10m length
Technical Specifications
Connector to Connector
Type A Plug to Type C Plug
Cable Length - Imperial
33ft
Jacket Colour
Black
Product Range
OptoUSB 106413 Series
Cable Length - Metric
10m
USB Standard
USB 3.1
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.907