Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No106413-4010
Order Code3225214
Product RangeOptoUSB 106413 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €228.110 |
| 5+ | €215.620 |
| 10+ | €203.120 |
| 25+ | €199.060 |
| 50+ | €195.000 |
| 100+ | €190.930 |
Price for:Each
Minimum: 1
Multiple: 1
€228.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No106413-4010
Order Code3225214
Product RangeOptoUSB 106413 Series
Technical Datasheet
Connector to ConnectorType A Plug to Type A Plug
Cable Length - Metric10m
Cable Length - Imperial33ft
USB StandardUSB 3.1
Jacket ColourBlack
Electronic Marking-
Product RangeOptoUSB 106413 Series
SVHCTo Be Advised
Product Overview
106413-4010 is an OptoUSB USB 3.1 Type A active optical cable offers familiar passive plug-and-play interfaces with reliable signal integrity performance and deliver uncompressed video with superior resolution.
- EMI/RFI resistant delivers stable performance in high-interference environments
- Multimode
- 50/125µm fibre (core/cladding), 5mm cable size
- 10m length
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Imperial
33ft
Jacket Colour
Black
Product Range
OptoUSB 106413 Series
Cable Length - Metric
10m
USB Standard
USB 3.1
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.907