Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No105418-0312
Order Code4142387
Product RangeMega-Fit 105418 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.530 |
10+ | €1.360 |
25+ | €1.300 |
50+ | €1.270 |
100+ | €1.220 |
250+ | €1.110 |
500+ | €1.030 |
1000+ | €0.934 |
Price for:Each
Minimum: 1
Multiple: 1
€1.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No105418-0312
Order Code4142387
Product RangeMega-Fit 105418 Series
Technical Datasheet
Product RangeMega-Fit 105418 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Contact PlatingGold Plated Contacts
For Use WithMolex Mega-Fit 105411, 213814, 213815 Series Plug Housing Connectors
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Mega-Fit 105418 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
10AWG
For Use With
Molex Mega-Fit 105411, 213814, 213815 Series Plug Housing Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000334