Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No105411-0102
Order Code3214625
Product RangeMega-Fit 105411
Technical Datasheet
2,603 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.670 |
| 100+ | €0.558 |
| 500+ | €0.524 |
| 1000+ | €0.506 |
| 2000+ | €0.488 |
| 3000+ | €0.478 |
Price for:Each
Minimum: 10
Multiple: 10
€6.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No105411-0102
Order Code3214625
Product RangeMega-Fit 105411
Technical Datasheet
Product RangeMega-Fit 105411
No. of Positions2Ways
Pitch Spacing5.7mm
For Use WithMolex Mega-Fit Series Crimp Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
Mega-Fit Power Connectors deliver 23.0A per circuit through fully protected header pins and receptacle terminals while offering unique keying options to ensure proper mating during termination.
Technical Specifications
Product Range
Mega-Fit 105411
No. of Positions
2Ways
For Use With
Molex Mega-Fit Series Crimp Contacts
Gender
Plug
Pitch Spacing
5.7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001613