Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No100057-0267
Order Code4668210
Product Range100057 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €1.440 |
Price for:Reel of 1
Minimum: 2500
Multiple: 2500
€3,600.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No100057-0267
Order Code4668210
Product Range100057 Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores6Core
Wire Gauge30AWG
Conductor Area CSA-
Reel Length (Imperial)400ft
Reel Length (Metric)122m
Jacket ColourNatural, Blue
Cable Width3.81mm
No. of Max Strands x Strand SizeSolid
Pitch Spacing0.64mm
Voltage Rating150VAC
Conductor MaterialSilver Plated Copper
Jacket MaterialFEP
Ribbon Cable TypeFlat Ribbon Cable
Product Range100057 Series
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
30AWG
Reel Length (Imperial)
400ft
Jacket Colour
Natural, Blue
No. of Max Strands x Strand Size
Solid
Voltage Rating
150VAC
Jacket Material
FEP
Product Range
100057 Series
No. of Cores
6Core
Conductor Area CSA
-
Reel Length (Metric)
122m
Cable Width
3.81mm
Pitch Spacing
0.64mm
Conductor Material
Silver Plated Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01