Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No10-11-2103
Order Code4970652
Product RangeKK 254 7880
Technical Datasheet
4,241 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.444 |
| 10+ | €0.373 |
| 25+ | €0.349 |
| 50+ | €0.340 |
| 100+ | €0.332 |
| 250+ | €0.291 |
| 500+ | €0.278 |
| 1000+ | €0.264 |
Price for:Each
Minimum: 1
Multiple: 1
€0.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No10-11-2103
Order Code4970652
Product RangeKK 254 7880
Technical Datasheet
Product RangeKK 254 7880
No. of Positions10Ways
Pitch Spacing2.54mm
For Use With7879 Series Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
KK 254 7880
No. of Positions
10Ways
For Use With
7879 Series Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 10-11-2103
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134