Print Page
11,203 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.181 |
100+ | €0.171 |
500+ | €0.160 |
1000+ | €0.150 |
2000+ | €0.139 |
3000+ | €0.129 |
Price for:Each
Minimum: 10
Multiple: 10
€1.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 09-50-1021 is a 2-way 1-row SPOX™ female receptacle crimp housing made of nylon with friction ramp. It mates with 5272, 5273, 5274 right angle PCB headers, 5096, 53405 headers and 5271 disconnect. The crimp housing is suitable for power and wire-to-board applications. This 5195 series crimp housing can be used with 5194 and 5225 crimp terminals.
- Natural colour
- UL94V-2 flammability rating
- Operating temperature range from -40 to 105°C
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
SPOX 5195
No. of Positions
2Ways
For Use With
5194 Crimp Terminal
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (07-Nov-2024)
Alternatives for 09-50-1021
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000709