Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No03-09-1032
Order Code1654423
Product RangeStandard .093" 1396
Also Known As1396-R1, GTIN UPC EAN: 800753618947
Technical Datasheet
7,734 In Stock
6,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.257 |
10+ | €0.211 |
50+ | €0.173 |
100+ | €0.145 |
500+ | €0.128 |
1000+ | €0.118 |
Price for:Each
Minimum: 1
Multiple: 1
€0.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-09-1032
Order Code1654423
Product RangeStandard .093" 1396
Also Known As1396-R1, GTIN UPC EAN: 800753618947
Technical Datasheet
Product RangeStandard .093" 1396
No. of Positions3Ways
Pitch Spacing5.03mm
For Use WithMolex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 03-09-1032 is a 3-way 1-row 0.093-inch standard pin and socket receptacle housing made of nylon. It mates with 03-09-2031, 03-09-2032, 03-09-7032 and 3099 plug housing. The crimp housing is suitable for power and wire-to-wire applications. This 1396 series receptacle housing can be used with 1189, 1190, 1433 crimp terminals, 1376 male PC tail terminals, 1377 female PC tail terminals, 1381 female crimp terminals and 1380, 1434, 1973 male crimp terminals.
- Natural colour
- UL94V-2 flammability rating
- Maximum current per contact is 14A
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
Standard .093" 1396
No. of Positions
3Ways
For Use With
Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
Gender
Receptacle
Pitch Spacing
5.03mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 03-09-1032
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361