4,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
10+ | €0.301 |
100+ | €0.227 |
500+ | €0.215 |
1000+ | €0.209 |
2000+ | €0.205 |
3000+ | €0.201 |
Product Information
Product Overview
The 03-06-2042 is a 4-way 1-row 0.062-inch standard pin and socket plug housing made of nylon without mounting ears. It mates with 03-06-1041, 03-06-1042, 03-06-6042 and 50-29-1758 receptacle housing. The crimp housing is suitable for power and wire-to-wire applications. This 1625 series plug housing can be used with 1561, 4559, 4529, 2190, 2189, 1787, 1855 female crimp terminals, 1560, 1786, 1854 male crimp terminals, 1778 male PC tail terminals and 1779 female PC tail terminals. Nylon housings and robust terminal design create a durable, long lasting product.
- Natural colour
- UL94V-2 flammability rating
- Secure mating of the housings
- Polarized to mating part
- Maximum current per contact is 5A
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Standard .062" 1625
4Ways
Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
Plug
3.68mm
No SVHC (21-Jan-2025)
Alternatives for 03-06-2042
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate