Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No03-06-2023
Order Code1462870
Product RangeStandard .062" 1625
Also Known As1625-2P1, GTIN UPC EAN: 800753615199
Technical Datasheet
22,293 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.186 |
100+ | €0.185 |
500+ | €0.184 |
1000+ | €0.183 |
2000+ | €0.182 |
3000+ | €0.181 |
Price for:Each
Minimum: 10
Multiple: 10
€1.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-06-2023
Order Code1462870
Product RangeStandard .062" 1625
Also Known As1625-2P1, GTIN UPC EAN: 800753615199
Technical Datasheet
Product RangeStandard .062" 1625
No. of Positions2Ways
Pitch Spacing3.68mm
Product Overview
The 03-06-2023 is a 2-way 0.062" pin and socket plug housing for crimp terminals without mounting ears.
- Mates with 03-06-1022 , 03-06-1023 , 03-06-6023
- Nylon material
- Suitable for 1561, 4529, 2190, 1855 female crimp terminals, 1560, 1786, 1854 male crimp terminals
- UL94V-2 flammability rating
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
Standard .062" 1625
No. of Positions
2Ways
For Use With
Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
Gender
Plug
Pitch Spacing
3.68mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 03-06-2023
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068