Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX CES
Manufacturer Part NoPCD-01000-0E
Order Code2072261
Product RangePowerCat Series
Technical Datasheet
39 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.160 |
20+ | €2.590 |
50+ | €2.480 |
Price for:Each
Minimum: 1
Multiple: 1
€3.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX CES
Manufacturer Part NoPCD-01000-0E
Order Code2072261
Product RangePowerCat Series
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourGrey
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangePowerCat Series
Product Overview
The PCD-01000-0E is a 0.5m PowerCat 5E U/UTP Patch Cord is key components of PowerCat 5E U/UTP end-to-end solution and are designed to support data networks for 10/100BASE-T and 1000BASE-T applications. The patch cable is made from high quality 4-pair 24AWG stranded copper wire. The PowerCat 5E patch cord is pre-terminated with RJ45 plugs and feature anti-snag slim strain relief slip on boots.
- Slim clear anti-snag slip on boots
- LS0H sheath
- Clear polycarbonate RJ45 plug and boot
- 0.35mm Thick gold-plated copper alloy contact
- 750 Insertion cycles minimum operating life
- 150VAC Maximum voltage
- 1.5A at 25°C Maximum current
Applications
Communications & Networking
Technical Specifications
LAN Category
Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
500mm
Product Range
PowerCat Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Grey
Cable Length - Imperial
19.7"
Technical Docs (1)
Alternatives for PCD-01000-0E
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030844