Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX CES
Manufacturer Part NoKSJ-00032-04
Order Code2565978
Product RangePowerCat Keystone
Technical Datasheet
20 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.880 |
| 20+ | €3.510 |
| 50+ | €3.250 |
Price for:Each
Minimum: 1
Multiple: 1
€4.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX CES
Manufacturer Part NoKSJ-00032-04
Order Code2565978
Product RangePowerCat Keystone
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
GenderJack
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
No. of Positions8Ways
IP Rating-
Connector MountingCable Mount
No. of Ports1Ports
Connector OrientationVertical
ShieldingUnshielded
Contact Termination TypeIDC / IDT
MagneticsWithout Magnetics
Contact PlatingGold Plated Contacts
LEDsWithout LED
Contact MaterialCopper Alloy
Light PipesWithout Light Pipe
Product RangePowerCat Keystone
Technical Specifications
Modular Connector Type
RJ45 Jack
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Ways
Connector Mounting
Cable Mount
Connector Orientation
Vertical
Contact Termination Type
IDC / IDT
Contact Plating
Gold Plated Contacts
Contact Material
Copper Alloy
Product Range
PowerCat Keystone
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
LAN Category
Cat5e
IP Rating
-
No. of Ports
1Ports
Shielding
Unshielded
Magnetics
Without Magnetics
LEDs
Without LED
Light Pipes
Without Light Pipe
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012